16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC157N,652

Digi-Key Part Number
568-7796-5-ND
Manufacturer
Manufacturer Product Number
74HC157N,652
Description
IC MULTIPLEXER 4 X 2:1 16DIP
Detailed Description
Multiplexer 4 x 2:1 16-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Product Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

23,489In Stock
Ships from Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
568-7796-5
74HC157N,652-ND
2156-74HC157N652-NX
74HC157N-ND
NEXNXP74HC157N,652
74HC157N
954-74HC157N652
933669340652
Standard Package25
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CD74HC157ETexas Instruments1,362296-33030-5-ND$0.78000Direct
SN74HC157NTexas Instruments3,760296-1578-5-ND$0.60000Similar