USD

Obsolete item.
20-SSOP, SOT724-1

74CBTLV3245DS,118

Digi-Key Part Number
74CBTLV3245DS,118-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74CBTLV3245DS,118
Supplier
Description
IC BUS SWITCH 8 X 1:1 20SSOP
Detailed Description
Bus Switch 8 x 1:1 20-SSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154"", 3.90mm Width)
Supplier Device Package
20-SSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
74CBTLV3245DS118
935293863118
Standard Package2,500