FM24CL64B-DG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC2T45GS,115

Digi-Key Part Number
2156-74AVC2T45GS,115-ND
Manufacturer
Manufacturer Product Number
74AVC2T45GS,115
Description
NOW NEXPERIA 74AVC2T45GS - BUS T
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-XSON (1.35x1)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Product Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.8 V ~ 3.6 V
Voltage - VCCB
0.8 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON (1.35x1)
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
2,118$0.14000$296.52