
74AUP1G86GW-Q100125 | ||
---|---|---|
Digi-Key Part Number | 2156-74AUP1G86GW-Q100125-ND | |
Manufacturer | ||
Manufacturer Product Number | 74AUP1G86GW-Q100125 | |
Description | IC GATE XOR 1CH 2-INP 5TSSOP | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-TSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 7.1ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74AUP1G86GW-Q100 |
HTML Datasheet | 74AUP1G86GW-Q100 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,852 | $0.08000 | $308.16 |
Attribute | Description |
---|---|
Other Names | 2156-74AUP1G86GW-Q100125 NEXNXP74AUP1G86GW-Q100125 |
Standard Package | 3,852 |