USD

Obsolete item.
56-SSOP

74ALVT16543DL,512

Digi-Key Part Number
568-2541-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74ALVT16543DL,512
Supplier
Description
IC TXRX NON-INVERT 3.6V 56SSOP
Detailed Description
Transceiver, Non-Inverting Element 8 Bit per Element 3-State Output 56-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Number of Elements
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
568-2541-5
935209930512
Standard Package26