USD

Obsolete item.
20-SOIC 0.295

74ABT541D,602

Digi-Key Part Number
568-1375-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74ABT541D,602
Supplier
Description
IC BUFFER NON-INVERT 5.5V 20SO
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295"", 7.50mm Width)
Supplier Device Package
20-SO
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
568-1375-5
74ABT541D
74ABT541D602
935032270602
Standard Package38