USD

Obsolete item.
EMT3

2PC4617SM,315

Digi-Key Part Number
2PC4617SM,315-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
2PC4617SM,315
Supplier
Description
TRANS NPN 50V 0.1A SC101
Detailed Description
Bipolar (BJT) Transistor NPN 50V 100mA 100MHz 430mW Surface Mount SC-75
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 1mA, 6V
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Power - Max
430mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Non-Stock

Additional Resources
AttributeDescription
Other Names
2PC4617SM T/R
2PC4617SM T/R-ND
934057154315
Standard Package10,000