USD

Obsolete item.
SOT-23-3

2PB710AR,115

Digi-Key Part Number
2PB710AR,115-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
2PB710AR,115
Supplier
Description
TRANS PNP 50V 0.5A SC59
Detailed Description
Bipolar (BJT) Transistor PNP 50V 500mA 120MHz 250mW Surface Mount SMT3; MPAK
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 150mA, 10V
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3; MPAK
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
50V
Power - Max
250mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Non-Stock

Additional Resources
AttributeDescription
Other Names
2PB710AR T/R
2PB710AR T/R-ND
934026670115
Standard Package12,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
2PB710ARL,215Nexperia USA Inc.3,0821727-4145-1-ND$0.25000Direct