MCIMX7U5DVP07SC

MCIMX7U3CVP06SC

Digi-Key Part Number
568-15360-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MCIMX7U3CVP06SC
Supplier
Description
IC I.MX 7ULP MAPBGA 393
Detailed Description
ARM® Cortex®-A7 Microprocessor IC series 1 Core, 32-Bit 650MHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Obsolete
Core Processor
ARM® Cortex®-A7
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
650MHz
Co-Processors/DSP
ARM® Cortex®-M4
RAM Controllers
LPDDR2, LPDDR3
Graphics Acceleration
Yes
Display & Interface Controllers
MIPI-DSI
Ethernet
-
SATA
-
USB
USB 2.0 (2)
Operating Temperature
-40°C ~ 105°C
Security Features
Crypto/TRNG, eFuses/OTP, Secure Fuse, uHAB/HAB-Secure Boot
Additional Interfaces
FlexIO, GPIO, I²C, I²S, SPI, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNOBSOLETE
Additional Resources
AttributeDescription
Other Names
568-15360
935381193557
Standard Package152
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MCIMX7U3CVP06SDNXP USA Inc.152568-MCIMX7U3CVP06SD-ND$24.43000Similar