USD

Obsolete item.
SOT-23

PMBF4391,215

Digi-Key Part Number
568-6478-2-ND - Tape & Reel (TR)
568-6478-1-ND - Cut Tape (CT)
568-6478-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PMBF4391,215
Supplier
Description
JFET N-CH 40V 250MW SOT23
Detailed Description
JFET N-Channel 40V 250mW Surface Mount SOT-23 (TO-236AB)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
N-Channel
Input Capacitance (Ciss) (Max) @ Vds
14pF @ 20V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Voltage - Breakdown (V(BR)GSS)
40V
Drain to Source Voltage (Vdss)
40V
Resistance - RDS(On)
30 Ohms
Power - Max
250mW
Current - Drain (Idss) @ Vds (Vgs=0)
50mA @ 20V
Voltage - Cutoff (VGS off) @ Id
4V @ 1nA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
In Stock: 130

130 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
568-6478-2
933773790215
PMBF4391 T/R
PMBF4391 T/R-ND
PMBF4391,215-ND
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MMBF4391LT1GON Semiconductor7,297MMBF4391LT1GOSCT-ND$0.43000Direct