16-HVQFN_SOT758-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL9554BBSHP

Digi-Key Part Number
568-9950-2-ND - Tape & Reel (TR)
568-9950-1-ND - Cut Tape (CT)
568-9950-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PCAL9554BBSHP
Supplier
Description
IC I/O EXPANDER 8BIT 16HVQFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
I/O Expander 8 I²C, SMBus 400 kHz 16-HVQFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of I/O
8
Interface
I²C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-HVQFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.24000$2.24
10$2.05800$20.58
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$1.98578$11,914.68
Additional Resources
AttributeDescription
Other Names
PCAL9554BBSHP-ND
568-11448-6
568-9950-6
568-9950-2
568-11448-6INACTIVE
568-9950-1
PCAL9554BBS,128
568-11448-1
568-11448-2
568-11448-6-ND
PCAL9554BBS128
568-11448-1INACTIVE
568-11448-2INACTIVE
935299393128
568-11448-1-ND
568-11448-2-ND
Standard Package6,000
Substitutes (38)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PCF8574ARGYRTexas Instruments17296-15150-1-ND$1.95000Similar
PCA9538DWRochester Electronics, LLC20,3102156-PCA9538DW-ND$2.25000Similar
TCA9534ADWRTexas Instruments1,998296-49932-1-ND$1.59000Similar
PCF8574ADGVRTexas Instruments4,686296-17437-1-ND$1.95000Similar
PCF8574ANRochester Electronics, LLC1,8352156-PCF8574AN-ND$2.25000Similar