16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL9538APWJ

Digi-Key Part Number
568-9924-2-ND - Tape & Reel (TR)
568-9924-1-ND - Cut Tape (CT)
568-9924-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PCAL9538APWJ
Supplier
Description
IC GPIO EXPANDER 16TSSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
I/O Expander 8 I²C, SMBus 400 kHz 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of I/O
8
Interface
I²C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.24000$2.24
10$2.05800$20.58
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.98578$4,964.45
AttributeDescription
568-9924-2
568-9924-1
568-11447-6INACTIVE
568-11447-6
PCAL9538APWJ-ND
568-11447-1-ND
568-11447-1
568-11447-6-ND
568-11447-2
568-11447-2-ND
PCAL9538APW,118
568-11447-1INACTIVE
568-11447-2INACTIVE
935299389118
568-9924-6
PCAL9538APW118
2,500