38-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9956ATWY

Digi-Key Part Number
568-11445-2-ND - Tape & Reel (TR)
568-11445-1-ND - Cut Tape (CT)
568-11445-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PCA9956ATWY
Supplier
Description
IC LED DRIVER LIN DIM 38HTSSOP
Detailed Description
LED Driver IC 24 Output Linear - PWM Dimming 65mA 38-HTSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
24
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
65mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
38-HTSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
568-11445-6
PCA9956ATWY-ND
568-11445-1
568-11445-2
935299372518
Standard Package2,500