16-HVQFN_SOT758-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9674BS,118

Digi-Key Part Number
568-4222-2-ND - Tape & Reel (TR)
568-4222-1-ND - Cut Tape (CT)
568-4222-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PCA9674BS,118
Supplier
Description
IC I/O EXPANDER I2C 8B 16HVQFN
Detailed Description
I/O Expander 8 I²C 1 MHz 16-HVQFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of I/O
8
Interface
I²C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
100µA, 25mA
Clock Frequency
1 MHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-HVQFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
935282738118
PCA9674BS118
PCA9674BS-T
568-4222-1
568-4222-2
PCA9674BS-T-ND
568-4222-6
Standard Package6,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PCA9674ABS,118NXP USA Inc.5,631568-4221-1-ND$2.17000Direct