28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9558PW,118

Digi-Key Part Number
568-11443-2-ND - Tape & Reel (TR)
568-11443-1-ND - Cut Tape (CT)
568-11443-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PCA9558PW,118
Supplier
Description
IC INTERFACE SPECIALIZED 28TSSOP
Detailed Description
PC's, PDA's Interface 28-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
PC's, PDA's
Interface
I²C
Voltage - Supply
3V ~ 3.6V
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
PCA9558PW-T
PCA9558PW-T-ND
PCA9558PW,118-ND
568-11443-1
568-11443-2
935269433118
568-11443-6
Standard Package2,500
Substitutes (10)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX35103EHJ+Analog Devices Inc./Maxim Integrated1,109MAX35103EHJ+-ND$10.69000Similar
DS110DF111SQE/NOPBTexas Instruments17296-39582-1-ND$17.51000Similar
TPL9201PWPTexas Instruments335TPL9201PWP-ND$1.94000Similar
PCA9518DBQRTexas Instruments9,353296-22764-1-ND$1.02000Similar
TPD12S015YFFRTexas Instruments846296-25801-1-ND$2.09000Similar