20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9545CPW,118

Digi-Key Part Number
568-4247-2-ND - Tape & Reel (TR)
568-4247-1-ND - Cut Tape (CT)
568-4247-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PCA9545CPW,118
Supplier
Description
IC INTERFACE SPECIALIZED 20TSSOP
Detailed Description
4-Channel I²C Switcher Interface 20-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
4-Channel I²C Switcher
Interface
I²C
Voltage - Supply
2.3V ~ 3.6V, 4.5V ~ 5.5V
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.31000$1.31
10$1.07500$10.75
25$1.01160$25.29
100$0.94170$94.17
250$0.90992$227.48
500$0.88446$442.23
Digi-Reel®
QtyUnit PriceExt Price
1$1.31000$1.31
10$1.07500$10.75
25$1.01160$25.29
100$0.94170$94.17
250$0.90992$227.48
500$0.88446$442.23
Additional Resources
AttributeDescription
Other Names
2156-PCA9545CPW118
568-4247-6
568-4247-1
935283308118
PCA9545CPW118
568-4247-2
PCA9545CPW-T
Standard Package2,500