20-HVQFN,SOT662-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9545ABS,118

Digi-Key Part Number
568-1863-2-ND - Tape & Reel (TR)
568-1863-1-ND - Cut Tape (CT)
568-1863-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PCA9545ABS,118
Supplier
Description
IC INTFACE SPECIALIZED 20HVQFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
4-Channel I²C Switcher Interface 20-HVQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
4-Channel I²C Switcher
Interface
I²C
Voltage - Supply
2.3V ~ 3.6V, 4.5V ~ 5.5V
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-HVQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.31000$2.31
10$2.12200$21.22
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$2.04710$12,282.60

Other Suppliers on Digi-Key

309In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
PCA9545ABS118
NXPNXPPCA9545ABS,118
568-1863-2
568-1863-1
935275807118
PCA9545ABS-T
2156-PCA9545ABS,118
568-1863-6
Standard Package6,000
Substitutes (15)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LTC4305CGN#PBFAnalog Devices Inc.18LTC4305CGN#PBF-ND$6.71000Similar
Z8523008VSGZilog520269-3919-ND$16.21000Similar
PCA9544APWRochester Electronics, LLC16,4962156-PCA9544APW-TI-ND$2.92000Similar
AD7569JPZRochester Electronics, LLC8692156-AD7569JPZ-ND$41.70000Similar
PCA9518DWTTexas Instruments495296-PCA9518DWTCT-ND$2.48000Similar