16-HVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9541ABS/01,118

Digi-Key Part Number
568-4942-2-ND - Tape & Reel (TR)
568-4942-1-ND - Cut Tape (CT)
568-4942-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PCA9541ABS/01,118
Supplier
Description
IC INTFACE SPECIALIZED 16HVQFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
2-Channel I²C Multiplexer Interface 16-HVQFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
2-Channel I²C Multiplexer
Interface
I²C, SMBus
Voltage - Supply
2.3V ~ 5.5V
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-HVQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.29000$3.29
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$3.17625$19,057.50
Additional Resources
AttributeDescription
Other Names
568-4942-6
568-4942-1
935289361118
568-4942-2
PCA9541ABS01118
Standard Package6,000
Substitutes (19)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PI4MSD5V9547LEXDiodes Incorporated1,760PI4MSD5V9547LEXDICT-ND$1.72000Similar
LMH0344SQE/NOPBTexas Instruments793LMH0344SQE/NOPBCT-ND$20.87000Similar
PCA9545APWTexas Instruments245296-33505-5-ND$3.17000Similar
Z85C3016VSGZilog1,481269-3938-ND$15.34000Similar
LMH0034MA/NOPBTexas Instruments114LMH0034MA/NOPB-ND$23.29000Similar