16-HVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9531BS,118

Digi-Key Part Number
568-3368-2-ND - Tape & Reel (TR)
568-3368-1-ND - Cut Tape (CT)
568-3368-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PCA9531BS,118
Supplier
Description
IC LED DRVR LIN DIM 25MA 16HVQFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
LED Driver IC 8 Output Linear - I²C Dimming 25mA 16-HVQFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
-
Dimming
I²C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-HVQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.92000$2.92
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$2.81380$16,882.80
Additional Resources
AttributeDescription
Other Names
568-3368-2
568-3368-1
935274732118
PCA9531BS-T
568-3368-6
PCA9531BS118
Standard Package6,000