USD

Obsolete item.
XSON8U SOT996-2

NX3L2G384GD,125

Digi-Key Part Number
568-5551-2-ND - Tape & Reel (TR)
568-5551-1-ND - Cut Tape (CT)
568-5551-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
NX3L2G384GD,125
Supplier
Description
IC ANALOG SWITCH SPST XSON8U
Detailed Description
2 Circuit IC Switch 1:1 750mOhm 8-XSON, SOT996-2 (2x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
20mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
24ns, 7ns
-3db Bandwidth
60MHz
Charge Injection
6pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT996-2 (2x3)
Number of Circuits
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
568-5551-2
935288727125
NX3L2G384GD125
Standard Package3,000