12-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT4555UKZ

Digi-Key Part Number
568-11436-2-ND - Tape & Reel (TR)
568-11436-1-ND - Cut Tape (CT)
568-11436-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
NVT4555UKZ
Supplier
Description
IC INTERFACE SPECIALIZED 12WLCSP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
SIM Card Interface 12-WLCSP (1.20x1.60)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
SIM Card
Interface
-
Voltage - Supply
1.1V ~ 3.6V
Package / Case
12-UFBGA
Supplier Device Package
12-WLCSP (1.20x1.60)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.00815$3,024.45
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.27000$1.27
10$1.13600$11.36
25$1.07800$26.95
100$1.04480$104.48
Digi-Reel®
QtyUnit PriceExt Price
1$1.27000$1.27
10$1.13600$11.36
25$1.07800$26.95
100$1.04480$104.48
Additional Resources
AttributeDescription
Other Names
568-11436-2
568-11436-1
935298911012
NVT4555UK,012
568-11436-6
Standard Package3,000