144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK20DX256VLQ10R

Digi-Key Part Number
568-15154-2-ND - Tape & Reel (TR)
568-15154-1-ND - Cut Tape (CT)
568-15154-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MK20DX256VLQ10R
Supplier
Description
IC MCU 32BIT 256KB FLASH 144LQFP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ARM® Cortex®-M4 series Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, EBI/EMI, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG
Peripherals
DMA, I²S, LVD, POR, PWM, WDT
Number of I/O
100
Program Memory Size
256KB (256K x 8)
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 42x16b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$16.42000$16.42
Tape & Reel (TR)
QtyUnit PriceExt Price
500$15.84824$7,924.12
Additional Resources
AttributeDescription
Other Names
MK20DX256VLQ10R-ND
568-15154-2
568-15154-1
935317667528
568-15154-6
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
R7FS7G27H3A01CFB#AA0Renesas Electronics America Inc365R7FS7G27H3A01CFB#AA0-ND$23.57000Similar