80-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80-LQFP
80-LQFP

MK20DN512VLK10R

Digi-Key Part Number
568-15065-2-ND - Tape & Reel (TR)
568-15065-1-ND - Cut Tape (CT)
568-15065-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MK20DN512VLK10R
Supplier
Description
IC MCU 32BIT 512KB FLASH 80FQFP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ARM® Cortex®-M4 series Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 80-FQFP (12x12)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, EBI/EMI, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG
Peripherals
DMA, I²S, LVD, POR, PWM, WDT
Number of I/O
52
Program Memory Size
512KB (512K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 27x16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-FQFP (12x12)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$15.56000$15.56
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$15.01225$15,012.25
Additional Resources
AttributeDescription
Other Names
935313065528
MK20DN512VLK10R-ND
568-15065-2
568-15065-1
568-15065-6
Standard Package1,000