8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTL2012DP,118

Digi-Key Part Number
568-4233-2-ND - Tape & Reel (TR)
568-4233-1-ND - Cut Tape (CT)
568-4233-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
GTL2012DP,118
Supplier
Description
IC TRNSLTR BIDIRECTIONAL 8TSSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Mixed Signal Translator Bidirectional 1 Circuit 2 Channel - 8-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
LVTTL
Output Signal
GTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.15000$1.15
10$1.03200$10.32
25$0.98000$24.50
100$0.94990$94.99
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.91658$2,291.45

Other Suppliers on Digi-Key

73,593In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
GTL2012DP118
GTL2012DP-T
568-4233-1
2156-GTL2012DP,118
568-4233-2
935283869118
NXPNXPGTL2012DP,118
568-4233-6
Standard Package2,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74GTLP1394PWRTexas Instruments3,286296-9814-1-ND$1.85000Similar
SN74GTLP1394DRTexas Instruments38,871296-9813-1-ND$1.85000Similar