USD

Obsolete item.
20-SSOP, SOT339-1

74ABT541DB,118

Digi-Key Part Number
568-4540-2-ND - Tape & Reel (TR)
568-4540-1-ND - Cut Tape (CT)
568-4540-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74ABT541DB,118
Supplier
Description
IC BUF NON-INVERT 5.5V 20SSOP
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209"", 5.30mm Width)
Supplier Device Package
20-SSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
568-4540-2
74ABT541DB-T
74ABT541DB-T-ND
935066500118
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74ABT541BDBRTexas Instruments5,499296-4025-1-ND$1.78000Direct