
569252 | ||
---|---|---|
Digi-Key Part Number | 3661-569252-ND | |
Manufacturer | ERIFLEX | |
Manufacturer Product Number | 569252 | |
Description | 1 POLE DIST. BLOCK 335A ALUMINUM | |
Detailed Description | 1 Pole Power Distribution Block 335 A 1000 V | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ERIFLEX | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 12 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 400MCM (kcmil) - 3/0 AWG | |
Load Side Wire/Stud Size | #6 - #14 | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 335 A |
Resource Type | Link |
---|---|
Datasheets | 569252 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH info available upon request |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
50 | $26.67020 | $1,333.51 |
Attribute | Description |
---|---|
Other Names | 3661-569252 |
Standard Package | 50 |