561161

DigiKey Part Number
3661-561161-ND
Manufacturer
Manufacturer Product Number
561161
Description
SPLICE BLOCK 150A UL ALUMINUM
Customer Reference
Detailed Description
1 Pole Power Distribution Block 150 A 1250 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
nVent
Series
-
Package
Box
Product Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
2
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
1/0-#8AL
Load Side Wire/Stud Size
1/0-#8AL
Voltage - Rated
1250 V
Current Rating (Amps)
150 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH info available upon request
HTSUS8535.90.8020
All prices are in USD
Box
QuantityUnit PriceExt Price
100$10.76590$1,076.59
Additional Resources
AttributeDescription
Other Names3661-561161
Standard Package100