561160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561160

Digi-Key Part Number
3661-561160-ND
Manufacturer
Manufacturer Product Number
561160
Description
SPLICE BLOCK 85A UL ALUMINUM
Detailed Description
1 Pole Power Distribution Block 85 A 1000 V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
nVent
Series
-
Package
Box
Product Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
2
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
#10AL-#16AL
Load Side Wire/Stud Size
#10AL-#16AL
Voltage - Rated
1000 V
Current Rating (Amps)
85 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH info available upon request
HTSUS8535.90.8020
All prices are in USD
Box
QtyUnit PriceExt Price
10$7.47000$74.70
Additional Resources
AttributeDescription
Other Names3661-561160
Standard Package1