
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | nVent | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 1/0-#8CU | |
Load Side Wire/Stud Size | 1/0-#8CU | |
Voltage - Rated | 1250 V | |
Current Rating (Amps) | 150 A |
Resource Type | Link |
---|---|
Datasheets | 561158 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH info available upon request |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $17.12000 | $1,712.00 |
Attribute | Description |
---|---|
Other Names | 3661-561158 |
Standard Package | 100 |