
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | nVent | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 3/0-#2CU | |
Load Side Wire/Stud Size | 3/0-#2CU | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 200 A |
Resource Type | Link |
---|---|
Datasheets | 561151 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH info available upon request |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
50 | $30.19000 | $1,509.50 |
Attribute | Description |
---|---|
Other Names | 3661-561151 |
Standard Package | 50 |