561132
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561132

Digi-Key Part Number
3661-561132-ND
Manufacturer
Manufacturer Product Number
561132
Description
POWER TERMINAL 250A
Detailed Description
2 Pole Power Stud Terminal Block 255 A 1000 V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
nVent
Series
-
Package
Box
Product Status
Active
Type
Power Stud Terminal Block
Number of Poles
2
Line Side Connections Per Pole
1
Load Side Connections Per Pole
1
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
250MCM (kcmil) - #8CU
Load Side Wire/Stud Size
250MCM (kcmil) - #8CU
Voltage - Rated
1000 V
Current Rating (Amps)
255 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH info available upon request
HTSUS8536.90.4000
All prices are in USD
Box
QtyUnit PriceExt Price
10$23.81000$238.10