AD624-00E

DigiKey Part Number
AD624-00E-ND
Manufacturer
Manufacturer Product Number
AD624-00E
Description
MAGNETIC SWITCH OMNIPOLAR 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Collector Hall Effect 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±3.4mT Trip, ±1.4mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
4.5V ~ 30V
Current - Supply (Max)
4.5mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Available To Order
Factory Stock: 6,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,000$1.85256$1,852.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.