IL41050TFD-3E | |
---|---|
DigiKey Part Number | 390-IL41050TFD-3E-ND |
Manufacturer | |
Manufacturer Product Number | IL41050TFD-3E |
Description | IC TRANSCEIVER HALF 1/1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half CANbus 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NVE Corp/Isolation Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 5.25V, 4.75V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.61590 | $2,615.90 |