IL 612A-2E

DigiKey Part Number
390-IL612A-2E-ND
Manufacturer
Manufacturer Product Number
IL 612A-2E
Description
DGTL ISOLTR 2.5KV 2CH GP 8-DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 10Mbps 15kV/µs CMTI 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
IL 612A-2E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
GMR (Giant Magnetoresistive)
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
75ns, 25ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
10µs, 10µs (Max)
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,000$3.68145$3,681.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.