AG953H-07E | |
---|---|
DigiKey Part Number | 390-AG953H-07E-ND |
Manufacturer | |
Manufacturer Product Number | AG953H-07E |
Description | Linear IC's |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SM225-10E - Magnetic, TMR (Tunneling Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NVE Corp/Isolation Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic, TMR (Tunneling Magnetoresistive) | |
Sensing Range | ±15mT | |
Interface | PWM, USB | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Embedded | Yes, MCU | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | SM225-10E | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $144.62000 | $144.62 |
10 | $137.78200 | $1,377.82 |
25 | $134.85000 | $3,371.25 |