
NUC029LGE | ||
---|---|---|
Digi-Key Part Number | NUC029LGE-ND | |
Manufacturer | ||
Manufacturer Product Number | NUC029LGE | |
Description | IC MCU 32BIT 256KB FLASH 48LQFP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | ARM® Cortex®-M0 NuMicro™ NUC029 Microcontroller IC 32-Bit Single-Core 72MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | ||
Speed | 72MHz | |
Connectivity | EBI/EMI, I²C, IrDA, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I²S, LVD, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Data Converters | A/D 9x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
250 | $2.64552 | $661.38 |
Attribute | Description |
---|---|
Standard Package | 250 |