
NE-NAU82011Y | ||
---|---|---|
Digi-Key Part Number | 816-NE-NAU82011Y-ND | |
Manufacturer | ||
Manufacturer Product Number | NE-NAU82011Y | |
Description | EVALUATION BOARD FOR NAU82011YG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | NAU82011 NuMicro® 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Nuvoton Technology Corporation | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.9W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Board Type | Fully Populated | |
Utilized IC / Part | NAU82011 | |
Supplied Contents | Board(s) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
90 | $68.75000 | $6,187.50 |
Attribute | Description |
---|---|
Other Names | 816-NE-NAU82011Y |
Standard Package | 1 |