I16-COB20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC-ISD1620B

Digi-Key Part Number
816-NC-ISD1620B-ND
Manufacturer
Manufacturer Product Number
NC-ISD1620B
Description
BOARD DEMO FOR ISD1620
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
ISD1620B Voice Record/Playback Audio Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nuvoton Technology Corporation
Series
Package
Bulk
Product Status
Active
Type
Audio
Function
Voice Record/Playback
Embedded
No
Utilized IC / Part
ISD1620B
Primary Attributes
ASIC, 13.3 ~ 40 Sec., 4 ~ 12kHz, Class D Amp
Supplied Contents
Board(s)
Secondary Attributes
2.4 ~ 5.5V, 100k Record Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$6.65000$6.65