
NANO112SC2AN | ||
---|---|---|
Digi-Key Part Number | NANO112SC2AN-ND | |
Manufacturer | ||
Manufacturer Product Number | NANO112SC2AN | |
Description | IC MCU 32BIT 32KB FLASH 64LQFP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | ARM® Cortex®-M0 NuMicro™ Nano112 Microcontroller IC 32-Bit Single-Core 32MHz 32KB (32K x 8) FLASH 64-LQFP (7x7) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I²C, IrDA, LINbus, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT | |
Number of I/O | 58 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 7x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (7x7) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | Ticket Vending Machine |
PCN Packaging | label Wording Change 18/Nov/2022 |
Manuals | Nano102, 112 Ref. Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $3.10100 | $31.01 |
25 | $2.93160 | $73.29 |
80 | $2.54063 | $203.25 |
250 | $2.41036 | $602.59 |
500 | $2.16282 | $1,081.41 |
1,000 | $1.82406 | $1,824.06 |
2,500 | $1.73286 | $4,332.15 |
5,000 | $1.66771 | $8,338.55 |
Attribute | Description |
---|---|
Standard Package | 250 |