
KM63Y1221-E1 | ||
---|---|---|
Digi-Key Part Number | 816-KM63Y1221-E1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | KM63Y1221-E1 | |
Description | NFC TAG LSI | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443 I²C 1.7V ~ 3.6V 8-XFDFN Exposed Pad | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Nuvoton Technology Corporation | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443 | |
Interface | I²C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-SON (2x2) | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.61792 | $3,089.60 |
10,000 | $0.59237 | $5,923.70 |
Attribute | Description |
---|---|
Other Names | 816-KM63Y1221-E1TR |
Standard Package | 5,000 |