ISD9130FI | |
---|---|
DigiKey Part Number | ISD9130FI-ND |
Manufacturer | |
Manufacturer Product Number | ISD9130FI |
Description | IC VOICE REC/PLAY 48LQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Message Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Interface | Serial | |
Input Signal | - | |
Output Signal | - | |
Sampling Frequency | - | |
Duration | - | |
Filter Pass Band | - | |
Messaging | - | |
Oscillator Type | - | |
Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.34416 | $336.04 |