
ISD1916SYI | |
---|---|
DigiKey Part Number | ISD1916SYI-ND |
Manufacturer | |
Manufacturer Product Number | ISD1916SYI |
Description | IC VOICE REC/PLAY 32SEC 28SOIC |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Multiple Message 10.6 ~ 32 Sec Pushbutton 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
Interface | Pushbutton | |
Input Signal | Microphone | |
Output Signal | PWM Speaker Output | |
Sampling Frequency | 4 ~ 12kHz | |
Duration | 10.6 ~ 32 Sec | |
Filter Pass Band | - | |
Messaging | Multiple | |
Oscillator Type | Internal/External | |
Features | Automatic Gain Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |