WT24-02-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT24-02-25

Digi-Key Part Number
2368-WT24-02-25-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
WT24-02-25
Supplier
Description
WIRE 24AWG RED STND
Detailed Description
24 AWG Hook-Up Wire - Red 600V 25.00' (7.62m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
Package
Spool
Part Status
Active
Cable Type
Hook-Up
Wire Gauge
24 AWG
Conductor Strand
-
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Polytetrafluoroethylene (PTFE)
Jacket (Insulation) Diameter
-
Jacket (Insulation) Thickness
-
Length
25.00' (7.62m)
Voltage
600V
Operating Temperature
200°C
Jacket Color
Red
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8544.11.0020