WA18-07-40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WA18-07-40

Digi-Key Part Number
2368-WA18-07-40-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
WA18-07-40
Supplier
Description
HOOK-UP 18AWG 120V VIOLET 40'
Detailed Description
18 AWG Hook-Up, Automotive Wire - Violet 120V 40.00' (12.19m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NTE Electronics, Inc
Bag
Part Status
Active
Cable Type
Hook-Up, Automotive
Wire Gauge
18 AWG
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
-
Jacket (Insulation) Thickness
-
Length
40.00' (12.19m)
Voltage
120V
Operating Temperature
80°C
Jacket Color
Violet
Ratings
-
Features
-
EAR99
8544.11.0020
All prices are in USD
Bag
QtyUnit PriceExt Price
1$17.64000$17.64
5$17.11000$85.55
10$16.76000$167.60
2368-WA18-07-40
1