SR1-1206-062
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1-0603-000

Digi-Key Part Number
2368-SR1-0603-000-ND
Manufacturer
Manufacturer Product Number
SR1-0603-000
Description
RES 0 OHM 5% 1/16W 0603
Detailed Description
0 Ohms ±5% Chip Resistor 0603 (1608 Metric) Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bag
Product Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8533.21.0090
All prices are in USD
Bag
QtyUnit PriceExt Price
1$0.02000$0.02
10$0.01900$0.19
20$0.01800$0.36
50$0.01700$0.85
100$0.01600$1.60
Additional Resources
AttributeDescription
Other Names2368-SR1-0603-000
Standard Package1