
RIM-ODC5 | ||
---|---|---|
Digi-Key Part Number | 2368-RIM-ODC5-ND | |
Manufacturer | ||
Manufacturer Product Number | RIM-ODC5 | |
Description | DC OUTPUT MODULE 5V | |
Detailed Description | DC Output Module Output Module 50mA 60VAC Output 5VDC Supply | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NTE Electronics, Inc | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | DC Output Module | |
Color | Red | |
Voltage - Input | 5VDC | |
Current - Input | 18 mA | |
Voltage - Output | 60VAC | |
Current - Output | 50mA |
Resource Type | Link |
---|---|
Datasheets | RIM Series Datasheet |
Environmental Information | |
HTML Datasheet | RIM Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8536.49.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $20.18000 | $20.18 |
10 | $19.17000 | $191.70 |
20 | $18.16000 | $363.20 |
50 | $17.15000 | $857.50 |
100 | $16.75000 | $1,675.00 |
Attribute | Description |
---|---|
Other Names | 2368-RIM-ODC5 |
Standard Package | 1 |