
R95-128 | ||
---|---|---|
Digi-Key Part Number | 2368-R95-128-ND | |
Manufacturer | NTE Electronics, Inc | |
Manufacturer Product Number | R95-128 | |
Description | RELAY-DIN RAIL 3 INCHES | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 2.953" (75.00mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NTE Electronics, Inc | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 2.953" (75.00mm) | |
Thickness | - | |
Material | Steel | |
Plating | - |
Resource Type | Link |
---|---|
Datasheets | R95 Datasheet |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.42000 | $1.42 |
10 | $1.35000 | $13.50 |
20 | $1.28000 | $25.60 |
50 | $1.21000 | $60.50 |
100 | $1.18000 | $118.00 |
Attribute | Description |
---|---|
Other Names | 2368-R95-128 |
Standard Package | 1 |