
R45-5D20-5/6F | ||
---|---|---|
Digi-Key Part Number | 2368-R45-5D20-5/6F-ND | |
Manufacturer | ||
Manufacturer Product Number | R45-5D20-5/6F | |
Description | RELAY GEN PURPOSE SPDT 20A 5/6V | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5/6VDC Coil | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Operating Temperature | -55°C ~ 125°C | |
Relay Type | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | R45 Series Datasheet |
Environmental Information | |
HTML Datasheet | R45 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8536.49.0050 |
Attribute | Description |
---|---|
Other Names | 2368-R45-5D20-5/6F |
Standard Package | 1 |