
R45-5D20-5/6 | ||
---|---|---|
Digi-Key Part Number | 2368-R45-5D20-5/6-ND | |
Manufacturer | ||
Manufacturer Product Number | R45-5D20-5/6 | |
Description | RELAY GEN PURPOSE SPDT 20A 5/6V | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5/6VDC Coil | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | ||
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -55°C ~ 125°C | |
Relay Type |
Resource Type | Link |
---|---|
Datasheets | R45 Series Datasheet |
Environmental Information | |
HTML Datasheet | R45 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
ECCN | EAR99 |
HTSUS | 8536.49.0075 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.10000 | $7.10 |
10 | $6.75000 | $67.50 |
20 | $6.39000 | $127.80 |
50 | $6.04000 | $302.00 |
100 | $5.89000 | $589.00 |
Attribute | Description |
---|---|
Other Names | 2368-R45-5D20-5/6 |
Standard Package | 1 |