R02-14A10-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R02-14A10-24

Digi-Key Part Number
2368-R02-14A10-24-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
R02-14A10-24
Supplier
Description
RELAY-10AMP-A/C 24V
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VAC Coil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
Package
Bulk
Part Status
Active
Coil Voltage
24VAC
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Termination Style
Plug In, 11 Pin (Octal)
Operate Time
25 ms
Release Time
20 ms
Operating Temperature
-10°C ~ 50°C
Relay Type
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.49.0050
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$23.11000$23.11
10$21.95000$219.50
20$20.80000$416.00
50$19.64000$982.00
100$19.18000$1,918.00
Additional Resources
AttributeDescription
Other Names2368-R02-14A10-24
Standard Package1